NXP SemiconductorsLPC812M101JDH20JMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 20-Pin TSSOP T/R

Automate any process or system using this LPC812M101JDH20J microcontroller from NXP Semiconductors. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 30 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 16KB. This is a 32 bit processor. This device is based on the ARM Cortex M0+ core architecture.

500 pièces: Livraison en 4 jours

    Total$1.59Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 500 pièces
      • Price: $1.590

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.