NXP SemiconductorsLPC1857JBD208EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 3.3V 208-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC1800 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 1MB | |
| 136KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 142 | |
| 6 | |
| 32 | |
| 1 | |
| 2 | |
| 8/8 | |
| 10/10 | |
| 1 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 2 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 2.2 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 105 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.45(Max) mm |
| Largeur du paquet | 28.1(Max) mm |
| Longueur du paquet | 28.1(Max) mm |
| Carte électronique changée | 208 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 208 | |
| Forme de sonde | Gull-wing |
This LPC1857JBD208E microcontroller from NXP Semiconductors is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 180 MHz. Its ADC resolution is 10/10. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

