NXP SemiconductorsLPC1837JET256,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 3.3V 256-Pin LBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC1800 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 1MB | |
| 136KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 164 | |
| 6 | |
| 32 | |
| 1 | |
| 2 | |
| 8/8 | |
| 10/10 | |
| 1 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 2 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 2.2 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 105 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1(Max) mm |
| Largeur du paquet | 17.2(Max) mm |
| Longueur du paquet | 17.2(Max) mm |
| Carte électronique changée | 256 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | LBGA |
| 256 | |
| Forme de sonde | Ball |
This LPC1837JET256,551 microcontroller from NXP Semiconductors will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 180 MHz. Its flash program memory is 1024KB. Its ADC resolution is 10/10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

