NXP SemiconductorsLPC1837JBD144EMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 1MB Flash 3.3V 144-Pin LQFP Tray

This LPC1837JBD144E microcontroller from NXP Semiconductors is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 180 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 1024KB. Its ADC resolution is 10/10. This device is based on the ARM Cortex M3 core architecture.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    16 semaines
    • Price: $9.844
    1. 60+$9.844
    2. 120+$9.801
    3. 300+$9.703
    4. 540+$9.654

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.