NXP SemiconductorsLPC1751FBD80,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC1700 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 32KB | |
| 8KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 52 | |
| 4 | |
| 32 | |
| 2 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 4 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 12.1(Max) mm |
| Longueur du paquet | 12.1(Max) mm |
| Carte électronique changée | 80 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 80 | |
| Forme de sonde | Gull-wing |
This LPC1751FBD80,551 microcontroller from NXP Semiconductors is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. Its flash program memory is 32KB. Its ADC resolution is 12.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

