NXP SemiconductorsLPC1225FBD48/301,1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC1200 | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 45 | |
| 45 | |
| 32 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/SSP/SPI/UART | |
| 39 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.45(Max) mm |
| Largeur du paquet | 7.1(Max) mm |
| Longueur du paquet | 7.1(Max) mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 48 | |
| Forme de sonde | Gull-wing |
NXP Semiconductors' LPC1225FBD48/301,1 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 45 MHz. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 64KB.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

