NXP SemiconductorsLPC1114FHN33/201,5Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray

NXP Semiconductors' LPC1114FHN33/201,5 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. Its ADC resolution is 10. Its flash program memory is 32KB. This device is based on the ARM Cortex M0 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor.

40 pièces: Prêt à être expédié le lendemain

    Total$2.82Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2534+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Singapour
      • In Stock: 40 pièces
      • Price: $2.815

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.