NXP SemiconductorsLPC1111FHN33/102,5Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LPC1100 | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 8KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 28 | |
| 4 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 32 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | HVQFN EP |
| 32 |
A microcontroller is used in modern day control systems, this LPC1111FHN33/102'5 microcontroller from NXP Semiconductors is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 8KB. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 10. This is a 32 bit processor.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

