| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.5 | |
| 5.5 | |
| 0.15@150mA | |
| 0.05%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.05 | |
| 77.3°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.8(Max) mm |
| Largeur du paquet | 2.5 mm |
| Longueur du paquet | 2.2 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 6 | |
| Forme de sonde | No Lead |
Having trouble maintaining a steady voltage? This LDO LP5900SD-3.0 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.08@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 0.001%/mA(Typ) and line regulation of 0.05%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.15@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

