| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP3965ES-2.5 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.5 | |
| 1.5 | |
| 2.5 | |
| 7 | |
| 0.045@150mA|0.45@1500mA | |
| 0.02%(Typ) | |
| 0.04%(Typ) | |
| 60°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.83(Max) |
| Largeur du paquet | 9.65(Max) |
| Longueur du paquet | 10.67(Max) |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DDPAK |
| 6 | |
| Forme de sonde | Gull-wing |
Keep calm and stay stable by implementing this LDO LP3965ES-2.5 linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.038@150mA|0.38@1500mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 2.5 V with a maximum of 7 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.04%(Typ) and line regulation of 0.02%(Typ) your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.045@150mA|0.45@1500mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

