| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP38690DT-3.3 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 2.7 | |
| 10 | |
| 0.11@100mA|1@1A | |
| 0.03%/V(Typ) | |
| 1.8%/A(Typ) | |
| 0.1 | |
| 50.5°C/W | |
| 52.6°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.55(Max) |
| Largeur du paquet | 6.22(Max) |
| Longueur du paquet | 6.73(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-252 |
| 3 | |
| Forme de sonde | Gull-wing |
Keep calm and stay stable by implementing this LDO LP38690DT-3.3 linear regulator developed by Texas Instruments. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.065@100mA|0.65@1A V. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1.8%/A(Typ) and line regulation of 0.03%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.11@100mA|1@1A V. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

