Texas InstrumentsLP3852EMP-3.3Linear Regulators

LDO Regulator Pos 3.3V 1.5A 5-Pin(4+Tab) SOT-223 T/R

This LDO LP3852EMP-3.3 linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.026@150mA|0.26@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 7 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.06%(Typ) and line regulation of 0.02%(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.035@150mA|0.32@1.5A V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.