| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| CMOS | |
| Fixed | |
| 5 | |
| 0.1 | |
| 2.2 | |
| 16 | |
| 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA | |
| 0.014%/V | |
| 1 | |
| 205.2°C/W | |
| 11.83°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO LP2981A-50DBVR linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.07@25mA|0.2@100mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 2.2 V and 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a line regulation of 0.014%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA V. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

