IRCLOB5R010FLFRésistance simple fixée par alésage
Res Metal Film 0.01 Ohm 1% 5W Molded AXL
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 10m | |
| 1% | |
| 5 | |
| Metal Film | |
| 25 to 175 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 8.38 | |
| 23.37 | |
| 1.016 | |
| 31.75 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the LOB5R010FLF fixed single through-hole resistor, developed by IRC (TT electronics). This product has a resistance value of 10m Ohm. This part has a power rating of 5 W. This product is 23.37 mm long. This device utilizes metal film technology. It has a tolerance of 1%. The LOB5R010FLF part has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

