NichiconLNT1C333MSECondensateurs en aluminium
Cap Aluminum Lytic 33000uF 16V 20% (35 X 80mm) Clamp Mount Screw 5.2A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33000uF | |
| 20% | |
| 16VDC | |
| 5.2 | |
| 2.17@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35 X 80 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 80 | |
| 102 |
The pure aluminum anode on the electrolytic LNT1C333MSE electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 2.17@5Min μA. Its capacitance value is 33000uF. This product is 80 mm tall with a diameter of 35 mm. It has a tolerance of 20%. The LNT1C333MSE aluminum electrolytic capacitor has a screw terminal termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.