NichiconLNR2C103MSECondensateurs en aluminium
Cap Aluminum Lytic 10000uF 160V 20% (63.5 X 100mm) Clamp Mount Screw 9.1A 5000h 85°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 160VDC | |
| 9.1 | |
| 3790@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 100 | |
| -25 | |
| 85 | |
| Bulk | |
| 63.5 | |
| 100 | |
| 478 |
Using this electrolytic LNR2C103MSE aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 5000@5Min μA. The LNR2C103MSE aluminum electrolytic capacitor has a screw terminal termination style. This product is 100 mm tall with a diameter of 63.5 mm. Its capacitance value is 10000uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

