NichiconLNC2V103MSEJCondensateurs en aluminium
Cap Aluminum Lytic 10000uF 350V 20% (90 X 100mm) Bracket Mount Screw 27.1A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 350VDC | |
| Low | |
| 27.1 | |
| 5000@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Screw | |
| 2 | |
| 90 X 100 | |
| -40 | |
| 85 | |
| Bulk | |
| 90 | |
| 100 | |
| 836 |
Manufactured from Nichicon, this electrolytic LNC2V103MSEJ aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10000uF. This product is 100 mm tall with a diameter of 90 mm. It has a tolerance of 20%. The LNC2V103MSEJ aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 5000@5Min μA.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
