| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Module | |
| 1 | |
| 30000 | |
| 3VDC to 14.5VDC | |
| LMZ31530 |
Using the LMZ31530EVM-002 by Texas Instruments power management development kit makes it easy to control the power in your circuits. This part has single output. Its output produces a current of 30000 mA.
Description du kit de développement
LMZ31530EVM-002 features a SIMPLE SWITCHER® power module which is an easy-to-use integrated power solution that combines a 30-A DC/DC converter with power MOSFETs, a shielded inductor, and passives into a low profile, QFN package. The EVM provides the user with convenient test points and connectors for full evaluation of the LMZ31530 device.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

