| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Module | |
| 1 | |
| 0.6 to 5.5 | |
| 6000 | |
| 4.5VDC to 14.5VDC | |
| 250|330|480|630|780 | |
| LMZ31506 |
The LMZ31506EVM-692 by Texas Instruments power management development kit makes it easy to control the power in your design. Its output produces a current of 6000 mA. This part has single output. You can operate this at a switching frequency of 250|330|480|630|780 KHz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

