| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Module | |
| 1 | |
| 0.8(Typ)|1.2(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ) | |
| 2.95VDC to 6VDC | |
| 500 to 1000 | |
| LMZ30602 |
Ideal for figuring out power consumption at the design phase this LMZ30602EVM-002 power management development kit manufactured by Texas Instruments will exceed your needs. This part has single output. It has a switching frequency of 500 to 1000 KHz.
Description du kit de développement
LMZ30602EVM-002 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LMZ30602 2A SIMPLE SWITCHER® Power Module with 2.95V-6V Input. The output voltage can be selected from four preset values using a jumper (3.3V, 2.5V, 1.8V, 1.2V, and 0.8V) and has an adjustable switching frequency of 500 kHz to 1 MHz. Solder pads and jumpers are available to configure the EVM to specific requirements.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

