Texas InstrumentsLMC6042IMAmplificateur opérationnel

Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC Tube

The large amount of gain, or amplification, produced by this general purpose amplifier LMC6042IM OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with CMOS technology.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.