STMicroelectronicsLM833DTAmplificateur audio
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 15 | |
| 0.002%@2000Ohm | |
| Single | |
| 2-Channel Stereo | |
| 5@±15V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 1@±15V | |
| 8@±15V | |
| Dual | |
| 500 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO N |
| 8 | |
| Forme de sonde | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier LM833DT OP amp from STMicroelectronics. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bipolar technology. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

