| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM828M5X | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -1.8 to -5.5 | |
| 1.8 | |
| 5.5 | |
| 240 | |
| 25(Max) | |
| 12(Typ) | |
| 97(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Think of Texas Instruments' LM828M5X charge pump voltage doubler the next time you are in need of different voltage levels between components within the same circuit. Its output produces a current of 50(Max) mA. With an output that has a voltage of -1.8 to -5.5 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.5 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

