Texas InstrumentsLM5022MMContrôleurs CC en CC

DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R

Use the pwm dc to dc LM5022MM DC voltage controller from Texas Instruments to step up and down your DC voltage. This DC voltage controller has single output. This DC voltage controller has an input voltage of 6 to 60 V. Its switching regulator has a frequency of 990(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.