Texas InstrumentsLM5008MMConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 75V 0.35A 8-Pin VSSOP T/R

Adjust the voltage level of your devices with this step down LM5008MM DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.35 A. Using the part will provide the power your application needs by requiring a voltage only of 9.5 V and not exceeding a voltage of 95 V. With an adjustable output that has a voltage of 2.5 to 75 V, this is power management at its best. This converter is 92 % efficient. You can operate this at a switching frequency of 50 to 600 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.