Texas InstrumentsLM5001IDQ1Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V Automotive 8-Pin SOIC Tube

Adjust the voltage level of your devices with this step up LM5001IDQ1 DC to DC converter from Texas Instruments. This converter has single output. By only needing an input voltage of 3.1 V with a maximum of 75 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.26 to 75 V, this is power management at its best. This device has a typical switch current of 1 A. Its switching regulator has a frequency of 1500(Max) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 95 Minimum 285
  • Manufacturer Lead Time:
    12 semaines
    • Price: $3.593
    1. 285+$3.593
    2. 570+$3.511
    3. 1045+$3.432
    4. 2565+$3.373

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.