Texas InstrumentsLM4041D12IDBZRRéférences de tension

V-Ref Fixed 1.225V 25mA Automotive 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4041D12IDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 1.225 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 8mV. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

33 000 pièces: Livraison en 2 jours

    Total$762.60Price for 3000

    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 33 000 pièces
      • Price: $0.2542

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.