Texas InstrumentsLM4040D25QDBZRRéférences de tension

V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040D25QDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports shunt topology. By operating at a load regulation of 8mV you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

6 000 pièces: Livraison en 3 jours

    Total$1,652.40Price for 3000

    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2452+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Philippines
      • In Stock: 6 000 pièces
      • Price: $0.5508

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.