Texas InstrumentsLM4040A30IDCKRRéférences de tension

V-Ref Precision 3V 15mA 5-Pin SC-70 T/R

Even in the event of large power supply variations, this LM4040A30IDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 3 V, this is power management at its best. This voltage reference circuit supports shunt topology. A load regulation of 6mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $1.1274
    1. 3000+$1.1274
    2. 6000+$1.1161
    3. 9000+$1.1049
    4. 12000+$1.0939
    5. 15000+$1.0829
    6. 24000+$1.0721
    7. 30000+$1.0614
    8. 60000+$1.0508
    9. 120000+$1.0499

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.