| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Stellaris | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 128KB | |
| 64KB | |
| Yes | |
| I2C/SSI/UART/USB | |
| 61 | |
| 6 | |
| 8 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.25|2.3|3 | |
| 2.5|3|3.3 | |
| 2.75|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 14 |
| Longueur du paquet | 14 |
| Carte électronique changée | 100 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 100 | |
| Forme de sonde | Gull-wing |
Used in any modern day system or circuit design this LM3S3748-IQC50-A0 microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 2.5|3|3.3 V. Its minimum operating supply voltage of 2.25|2.3|3 V, while its maximum is 2.75|3.6 V. Its ADC resolution is 10. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 128KB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

