10-25% de reduction
STMicroelectronicsLM393ADTComparateur
Comparator Dual ±18V/36V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 2@30V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.1@5V | |
| 18@5V | |
| 1@5V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO N |
| 8 | |
| Forme de sonde | Gull-wing |
This LM393ADT comparator circuit from STMicroelectronics is a device that compares two input signals. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

