| EAR99 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1 to 3.3|1.5 | |
| 600 | |
| 2.7VDC to 5.5VDC | |
| 2000 | |
| LM3674MF-1.5 |
Control your circuit's power levels using the LM3674MF-1.5EV power management development kit from Texas Instruments. This part has single output. Its output produces a current of 600 mA. You can operate this at a switching frequency of 2000 KHz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
