| EAR99 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 5(Typ) | |
| 1000 | |
| 8VDC to 33VDC | |
| 1500 | |
| 91.6 | |
| LM34917A | |
| 66.04 | |
| 40.64 |
Ideal for figuring out power consumption at the design phase this LM34917AEVAL power management development kit manufactured by Texas Instruments will exceed your needs. Its output produces a current of 1000 mA. This part has single output. This part is 91.6 % efficient. Its switching regulator has a frequency of 1500 KHz. This product is 66.04 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
