| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM340MP-5.0 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 1.5 | |
| 7.5 | |
| 35 | |
| 50mV | |
| 50mV | |
| 8 | |
| 62.1°C/W | |
| 44°C/W | |
| Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection|Current Limit | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.7(Max) mm |
| Largeur du paquet | 3.7(Max) mm |
| Longueur du paquet | 6.7(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-223 |
| 4 | |
| Forme de sonde | Gull-wing |
Having trouble maintaining a steady voltage? This standard LM340MP-5.0 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 7.5 V and a max of 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 50mV and line regulation of 50mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

