| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 32 | |
| 5 | |
| 4.2 | |
| 40 | |
| 1.29 | |
| 0.03%/V | |
| 0.5% | |
| 50000 | |
| 35°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tray | |
| Installation | Through Hole |
| Hauteur du paquet | 8.94(Max) |
| Largeur du paquet | 25.91(Max) |
| Longueur du paquet | 39.44(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-3 |
| 3 | |
| Forme de sonde | Through Hole |
Keep calm and stay stable by implementing this standard LM338K STEEL linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 50000 mW. This voltage regulation device's single output can produce a current up to 5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.2 V that does not exceed 40 V. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. Using a load regulation of 0.5% and line regulation of 0.03%/V is needed for a programmable DC power supply. Its maximum power dissipation is 50000 mW. The item will be shipped in tray orientation. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

