| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 1% | |
| 20ppm/°C | |
| 20mV | |
| 5 | |
| 10 | |
| 0 | |
| 70 | |
| Bulk | |
| Installation | Through Hole |
| Hauteur du paquet | 5.34(Max) |
| Largeur du paquet | 4.19(Max) |
| Longueur du paquet | 5.21(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-92 |
| 3 | |
| Forme de sonde | Through Hole |
Even in the event of large power supply variations, this LM336Z-5.0 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV. This voltage reference circuit supports shunt topology. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

