Texas InstrumentsLM324PWAmplificateur opérationnel

Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin TSSOP Tube

Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier LM324PW from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.

868 pièces: Livraison en 2 jours

This item has been discontinued

    Total$0.34Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2227+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Malaisie
      • In Stock: 868 pièces
      • Price: $0.3378

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.