| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Gain Amplifier | |
| High Gain Amplifier | |
| 4 | |
| 3@30V | |
| 3 | |
| 32 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.005 | |
| 28 | |
| 0.03@5V | |
| 0.015@5V | |
| 0.1@5V | |
| 1.2@5V@0C to 70C | |
| 30@15V | |
| Single|Dual | |
| 0.5@±15V | |
| 35@±15V | |
| 100 | |
| 65 | |
| 65 to 70 | |
| 1.2 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier LM324AD OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

