| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 32 | |
| 0.1 | |
| 3.7 | |
| 38 | |
| 2.5@100mA | |
| 1.3 | |
| 0.02%V | |
| 0.5%(Typ) | |
| 139.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO LM317LCDRE4 linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 3.7 V while not exceeding 38 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. By operating at a load regulation of 0.5%(Typ) and line regulation of 0.02%V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 2.5@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

