| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| No | |
| 0.165 | |
| 0.05 to 0.5 | |
| 200(Typ) | |
| Open Collector | |
| ±15|30 | |
| 7.5@±15V | |
| 3.5 | |
| 30 | |
| ±15 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@±15V | |
| 7.5@15V/-5@-15V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.85(Max) |
| Largeur du paquet | 5.6(Max) |
| Longueur du paquet | 6.5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOP |
| 8 | |
| Forme de sonde | Gull-wing |
This LM311PSR comparator circuit from Texas Instruments compares two input signals and outputs the larger digital or binary signal. It has an open collector/emitter output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.75 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

