Texas InstrumentsLM2990SX-15Linear Regulators

LDO Regulator Neg -15V 1.8A 4-Pin(3+Tab) DDPAK T/R

This LDO LM2990SX-15 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.1@100mA|0.6@1A V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 1.8(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of -26 V and not exceeding a voltage of 0.3 V. With a fixed output that has a voltage of -15 V, this is power management at its best. At a load regulation of 50mV and line regulation of 60mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is negative. The maximum dropout voltage is 0.3@100mA|1@1A V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.