| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2940T-5.0 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 6.25 | |
| 26 | |
| 0.8@1A|0.15@100mA | |
| 50mV | |
| 50mV | |
| 15 | |
| 23.3°C/W | |
| 16.1°C/W | |
| Current Limit|Reverse Battery Protection|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 8.89(Max) |
| Largeur du paquet | 4.7(Max) |
| Longueur du paquet | 10.16 |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220 |
| 3 | |
| Forme de sonde | Through Hole |
Having trouble maintaining a steady voltage? This LDO LM2940T-5.0 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.11@100mA|0.5@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. By only needing an input voltage of 6.25 V with a maximum of 26 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 50mV and line regulation of 50mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.8@1A|0.15@100mA V. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

