| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2937ESX-3.3 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±5 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 4.3 | |
| 26 | |
| 9.9mV(Typ) | |
| 3.3mV(Typ) | |
| 10 | |
| 41.8°C/W | |
| 43.5°C/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.83(Max) |
| Largeur du paquet | 9.65(Max) |
| Longueur du paquet | 10.67(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DDPAK |
| 4 | |
| Forme de sonde | Gull-wing |
Use this LDO LM2937ESX-3.3 linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.75 V and not exceeding a voltage of 26 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 3.3mV(Typ) and line regulation of 9.9mV(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

