50-75% de réduction

Texas InstrumentsLM2936HVBMA-3.3Linear Regulators

LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC Tube

If you need to maintain a steady voltage on your circuit, then this LDO LM2936HVBMA-3.3 linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.05@100uA|0.2@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.05 A. This will operate at a minimum voltage of 4 V and a maximum voltage of 60 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 30mV and line regulation of 30mV you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.1@100uA|0.4@50mA V. Its polarity is positive.

240 pièces: Livraison en 2 jours

This item has been discontinued

    Total$0.60Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1706+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Malaisie
      • In Stock: 240 pièces
      • Price: $0.5974

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.