Les plus consultées

STMicroelectronicsLM2903PTComparateur

Comparator Dual ±18V/36V 8-Pin TSSOP T/R

This LM2903PT comparator circuit from STMicroelectronics is a type of specialized high-gain differential amplifier. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 2 channels per chip.

808 000 pièces: Livraison en 3 jours

    Total$712.00Price for 4000

    • (4000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2507+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 808 000 pièces
      • Price: $0.178

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.