10-25% de reduction

Texas InstrumentsLM2902KDBAmplificateur opérationnel

Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin SSOP Tube

Commonly used in nearly all electronics today, this general purpose amplifier LM2902KDB OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±13 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.

60 pièces: Livraison en 2 jours

    Total$0.08Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1820+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 60 pièces
      • Price: $0.0839

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.