Texas InstrumentsLM2901VQPWRQ1Comparateur

Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin TSSOP T/R

The characteristics of this LM2901VQPWRQ1 comparator circuit from Texas Instruments allow it to compare two input signals. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.

4 000 pièces: Prêt à être expédié le lendemain

    Total$530.20Price for 2000

    • (2000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2405+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 4 000 pièces
      • Price: $0.2651

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.