Texas InstrumentsLM2901VQDRQ1Comparateur

Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin SOIC T/R

If you're in need of a high gain differential amplifier to interface your electronic devices with digital logic circuits then implement this LM2901VQDRQ1 comparator circuit from Texas Instruments into your circuit design. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.

42 500 pièces: Livraison en 3 jours

    Total$809.25Price for 2500

    • (2500)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2535+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 42 500 pièces
      • Price: $0.3237

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.