| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3.3(Typ) | |
| 1500 | |
| 12VDC(Typ) | |
| 550|1600 | |
| LM2738X/LM2738Y |
Make it easy on yourself and use the LM2738YMYEVAL by Texas Instruments power management development kit for your project.
Description du kit de développement
The LM2738 demo board is configured to convert 12V input to 3.3V output at 1.5A load current using the LM2738X 1.6MHz or the LM2738Y 550kHz step down DC-DC regulator. The tiny low profile eMSOP-8 and LLP-8 packages allows the demo board to be manufactured using just over one square inch of a 4-layer printed circuit board.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
