| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 260(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 5 | |
| 8 | |
| 40 | |
| 8 to 40 | |
| 4200 | |
| 84(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.65(Max) |
| Largeur du paquet | 9.4(Max) |
| Longueur du paquet | 10.41(Max) |
| Carte électronique changée | 7 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-263 |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down LM2679SX-5.0 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. Use this part at voltages between 8 V and 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 84(typ) % efficient. It has a switching frequency of 260(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

